Filter Your Search
1 - 10 of 12 results
![]() |
FR1604G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
FR1604GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR1604GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FR1604GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR1604GCT-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 16 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR1604G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
![]() |
FR1604G
Sensitron Semiconductors
|
Check for Price | Yes | No | Transferred | 16 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR1604G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
![]() |
FR1604GCT-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 16 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR1604GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 |