Filter Your Search
1 - 5 of 5 results
|
FR257P
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2.5 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | PLASTIC, R-3, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
FR257P-F
Rectron Semiconductor
|
Check for Price | Obsolete | 2.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
FR257P
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 2.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR257P-B
Rectron Semiconductor
|
Check for Price | Active | 2.5 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | 1 kV | O-PALF-W2 | MIL-STD-202E | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-05-09 | |||||||||||
|
FR257P-T
Rectron Semiconductor
|
Check for Price | Active | 2.5 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | 1 kV | O-PALF-W2 | MIL-STD-202E | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-05-09 |