Filter Your Search
1 - 10 of 17 results
|
FR30-01-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FR30-01R-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FR3001D
Littelfuse Inc
|
Check for Price | No | Obsolete | 30 A | 1.3 V | 150 ns | RECTIFIER DIODE | NO | 50 V | 200 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||
|
FR3001A
Littelfuse Inc
|
Check for Price | No | Obsolete | 30 A | 1.3 V | 150 ns | RECTIFIER DIODE | NO | 50 V | 200 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||
|
FR3001D
Diodes Incorporated
|
Check for Price | No | Obsolete | 30 A | 1.3 V | 150 ns | RECTIFIER DIODE | NO | 50 V | GENERAL PURPOSE | 200 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||
|
FR3001A
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 30 A | 1.3 V | 150 ns | RECTIFIER DIODE | NO | 50 V | 200 A | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
FR3001
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 30 A | 1.3 V | 150 ns | RECTIFIER DIODE | NO | 50 V | 200 A | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
FR30-01R-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
UFR3001C
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 30 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY, LOW NOISE | ULTRA FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T3 | TO-247AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIOTEC ELECTRONICS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-247AB | 2 | ||||
|
FR30-01-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |