Filter Your Search
1 - 10 of 101 results
|
FR301GA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||
|
FR301GU21
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR301G
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 90 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||
|
FR301GH36-4
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR301GM23
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR301G
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 125 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||
|
FR301GM26
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR301G
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
FR301GM28
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR301GR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 |