Filter Your Search
1 - 1 of 1 results
|
FR303GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |