Filter Your Search
1 - 10 of 26 results
|
FR6AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AB | PLASTIC, HSMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
R23DGFR6A
International Rectifier
|
Check for Price | No | Obsolete | 190 A | 1.5 V | 900 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 5.2 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
FR6A02
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 6 A | 1.4 V | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 135 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | |||||||||||
|
FR6A02
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.4 V | 200 ns | RECTIFIER DIODE | SINGLE | 50 V | 1 | GENERAL PURPOSE | 135 A | 1 | 150 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
FR6A05
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 16 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 135 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FR6AR02
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.4 V | 200 ns | RECTIFIER DIODE | SINGLE | 50 V | 1 | GENERAL PURPOSE | 135 A | 1 | 150 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
R30DFR6A
International Rectifier
|
Check for Price | No | Obsolete | 255 A | 1.4 V | 900 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 10 kA | 1 | Not Qualified | O-MUPM-H1 | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
FR6A05
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.4 V | 500 ns | RECTIFIER DIODE | SINGLE | 50 V | 1 | GENERAL PURPOSE | 135 A | 1 | 150 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
FR6AR05
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 16 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 135 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FR6A05
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 6 A | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 1 | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 |