Filter Your Search
1 - 10 of 17 results
|
FR6DR05
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 16 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 135 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | ||||||||||||||
|
FR6D-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | unknown | MICRO COMMERCIAL COMPONENTS | EAR99 | |||||||||||||||||||||||||||||||||
|
FR6DR05
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.4 V | 500 ns | RECTIFIER DIODE | SINGLE | 200 V | 1 | GENERAL PURPOSE | 135 A | 1 | 150 °C | unknown | DACO SEMICONDUCTOR CO LTD | EAR99 | |||||||||||||||||||||||||||
|
FR6D05
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.4 V | 500 ns | RECTIFIER DIODE | SINGLE | 200 V | 1 | GENERAL PURPOSE | 135 A | 1 | 150 °C | unknown | DACO SEMICONDUCTOR CO LTD | EAR99 | |||||||||||||||||||||||||||
|
FR6D05
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 16 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 135 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | compliant | GENESIC SEMICONDUCTOR INC | EAR99 | O-MUPM-D1 | 8541.10.00.80 | |||||||||||
|
FR6D-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | not_compliant | MICRO COMMERCIAL COMPONENTS CORP | EAR99 | ||||||||||||||||||||||||||||||||
|
FR6DR02
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 6 A | 1.4 V | 200 ns | RECTIFIER DIODE | SINGLE | 200 V | 1 | GENERAL PURPOSE | 135 A | 1 | 150 °C | unknown | DACO SEMICONDUCTOR CO LTD | EAR99 | |||||||||||||||||||||||||||
|
FR6D
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | compliant | MICRO COMMERCIAL COMPONENTS | EAR99 | R-PDSO-C2 | 8541.10.00.80 | DO-214AB | 2 | |||||||||
|
FR6D-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | not_compliant | MICRO COMMERCIAL COMPONENTS | EAR99 | PLASTIC, HSMC, 2 PIN | 8541.10.00.80 | DO-214AB | 2 | ||||||||
|
FR6DR05
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 16 A | 1.4 V | 500 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 135 A | 1 | O-MUPM-D1 | DO-203AA | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | compliant | GENESIC SEMICONDUCTOR INC | EAR99 | O-MUPM-D1 | 8541.10.00.80 |