Filter Your Search
1 - 10 of 305 results
|
232275068258
YAGEO Corporation
|
Check for Price | Obsolete | 8.25 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275065628
YAGEO Corporation
|
Check for Price | Obsolete | 5.62 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275063249
YAGEO Corporation
|
Check for Price | Obsolete | 32.4 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275064538
YAGEO Corporation
|
Check for Price | Obsolete | 4.53 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275061748
YAGEO Corporation
|
Check for Price | Obsolete | 1.74 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | , 1206 | unknown | EAR99 | |||||||||
|
232275061278
YAGEO Corporation
|
Check for Price | Obsolete | 1.27 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275061911
YAGEO Corporation
|
Check for Price | Obsolete | 191 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275065109
YAGEO Corporation
|
Check for Price | Obsolete | 51 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL GLAZE/THICK FILM | FRC01 | 70 °C | 23227506 | YES | 200 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | unknown | EAR99 | ||
|
232275064871
YAGEO Corporation
|
Check for Price | Obsolete | 487 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 | |||||||||
|
232275067158
YAGEO Corporation
|
Check for Price | Obsolete | 7.15 Ω | 5 % | 125 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR - FUSIBLE | FRC01 | 70 °C | YES | 200 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | YAGEO CORP | CHIP | unknown | EAR99 |