Filter Your Search
1 - 1 of 1 results
|
FRC1206JT620R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 620 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FUSIBLE RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant |