Parametric results for: FREQ2 under Quartz Crystals

Filter Your Search

1 - 10 of 6,094 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: freq2
Select parts from the table below to compare.
Compare
Compare
CX8045GAFREQ2H0PTWZ1
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 ppm 0.02 % 200 Ω 12 pF L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) 150 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 9.999 MHz 7.2 MHz -40 °C 150 °C SURFACE MOUNT YES L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) Unknown 8541.60.00.80
CX5032GAFREQ2D0PTWZ1
KYOCERA Crystal Device Corporation
Check for Price Obsolete 50 ppm 0.02 % 200 Ω 8 pF L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) 150 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 9.999 MHz 9.5 MHz -40 °C 150 °C SURFACE MOUNT YES L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) Unknown 8541.60.00.80
FREQ292SMX/10/50/-40+125/18pF
Euroquartz Ltd
Check for Price Yes Yes Active Unknown
LP24CE-SR-FREQ2TR
Pletronics Inc
Check for Price Yes Yes Active 15 ppm 0.003 % 5 PPM/YEAR 120 Ω L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) 85 °C SERIES - FUNDAMENTAL LP AT CUT CRYSTAL; TAPE AND REEL 50 µW 7.999 MHz 5 MHz e3 -40 °C 85 °C THROUGH HOLE MOUNT NO MATTE TIN L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) Compliant
MC-406FREQ2-AG3
Epson Electronics America Inc
Check for Price No No Active 100 ppm 3 PPM/YEAR 35 kΩ 7 pF L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) 85 °C PARALLEL - FUNDAMENTAL MC-406 TAPE AND REEL 1 µW 40 kHz 31.2 kHz -40 °C 85 °C SURFACE MOUNT YES NOT SPECIFIED L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch) Unknown J LEADED, SMD, 4 PIN
LP49-SR-FREQ2TR
Pletronics Inc
Check for Price Yes No Active 30 ppm 0.005 % 5 PPM/YEAR 120 Ω L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) 70 °C SERIES - FUNDAMENTAL LP AT CUT CRYSTAL; TAPE AND REEL 50 µW 7.999 MHz 5 MHz e3 70 °C THROUGH HOLE MOUNT NO MATTE TIN L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) Unknown
PP-5DMFREQ2
MtronPTI
Check for Price Yes Yes Active 10 ppm 0.005 % 2 PPM/YEAR 18 pF L6XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) 80 °C PARALLEL - 3RD OVERTONE PP AT CUT CRYSTAL 100 µW 150 MHz 40 MHz e4 -20 °C 80 °C SURFACE MOUNT YES NICKEL GOLD L6XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) Unknown
ECS-FREQ2-S-33-C-G-N-TR
ECS International Inc
Check for Price Yes Yes Active 10 ppm 0.003 % 5 PPM/YEAR 50 Ω L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 85 °C SERIES - FUNDAMENTAL TAPE AND REEL 100 µW 60 MHz 30 MHz e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN EAR99
ABM81-FREQ2-S-7Y-T3
Abracon Corporation
Check for Price Yes Yes Active Unknown
ABM81-FREQ2-B7Y-T3
Abracon Corporation
Check for Price Yes Yes Active Unknown