Filter Your Search
1 - 3 of 3 results
|
FREQ5CFPP-73B
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 133 MHz | 40 MHz | 4 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||
|
FREQ5CFPP-73B
Rakon Limited
|
Check for Price | Transferred | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 4 ns | NO | 133 MHz | 40 MHz | 4 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | RAKON LTD | unknown | Clock | |||||
|
FREQ5CFPP-73B
C-MAC Automotive
|
Check for Price | Transferred | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 4 ns | NO | 133 MHz | 40 MHz | 4 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | C-MAC MICROTECHNOLOGY | unknown | Clock |