Filter Your Search
1 - 10 of 39 results
|
|
FRS-R-2
Eaton Bussmann
|
$23.5100 | Transferred | 600 V | 250 V | 2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-2-1/2
Eaton Bussmann
|
$29.8572 | Transferred | 600 V | 250 V | 2.5 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-2-1/4
Eaton Bussmann
|
$35.6659 | Transferred | 600 V | 250 V | 2.25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-2-8/10
Eaton Bussmann
|
$41.7017 | Transferred | 600 V | 250 V | 2.8 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-20
Eaton Bussmann
|
$43.8350 | Transferred | 600 V | 250 V | 20 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-2/10
Eaton Bussmann
|
$46.2742 | Transferred | 600 V | 250 V | 200 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-25
Eaton Bussmann
|
$49.8443 | Transferred | 600 V | 250 V | 25 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 127 mm | 20.57 mm | Unknown | EAR99 | ||
|
|
FRS-R-200
Eaton Bussmann
|
$142.5100 | Transferred | 600 V | 300 V | 200 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 244.6 mm | 40.89 mm | Unknown | EAR99 | ||
|
|
FRS-R-225
Eaton Bussmann
|
$425.9256 | Transferred | 600 V | 300 V | 225 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 295.4 mm | 59.44 mm | Unknown | EAR99 | ||
|
|
FRS-R-250
Eaton Bussmann
|
$560.7087 | Transferred | 600 V | 300 V | 250 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | 200 kA | CSA; UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 295.4 mm | 59.44 mm | Unknown | EAR99 |