Filter Your Search
1 - 3 of 3 results
|
FSE024015E1R00KE92
Vishay Intertechnologies
|
Check for Price | Active | 1 Ω | 10 % | 240 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 15.49 V | 350 °C | -55 °C | Tubular | 2 | BULK | QUICK CONNECT | 28.58 mm | 165.1 mm | VISHAY INTERTECHNOLOGY INC | GREEN | unknown | EAR99 | 8533.29.00.00 | |||||||
|
FSE024020E1R00KE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 Ω | 10 % | 240 W | Chassis Mount | -400,400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FSE | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 28.58 mm | 165.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||
|
FSE024015E7R50KE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 Ω | 10 % | 240 W | CHASSIS MOUNT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 42.42 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | QUICK CONNECT | VISHAY INTERTECHNOLOGY INC | unknown |