Filter Your Search
1 - 2 of 2 results
|
FSH-110-04-L-RA
Samtec Inc
|
$4.1176 | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABELE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.155 inch | 0.199 inch | 0.7 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
FSH-110-04-L-RA-SL
Samtec Inc
|
$4.5134 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABELE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.155 inch | 0.199 inch | 0.7 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |