Filter Your Search
1 - 2 of 2 results
|
FSI-120-06-L-D-M-AT-P
Samtec Inc
|
$6.8468 | Yes | Active | 40 | 2 | 1 mm | 2 | 2.8 A | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | MATING TO PCB PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | COMPRESSION | BLACK | 0.039 inch | 0.324 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 9.46 mm | 50u inch | SURFACE MOUNT | 0.355 inch | 0.236 inch | 1.657 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||
|
FSI-120-06-L-D-M-AT-P-TR
Samtec Inc
|
$6.9233 | Yes | Active | 40 | 2 | 1 mm | 2 | 2.8 A | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | MATING TO PCB PAD | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | COMPRESSION | BLACK | 0.039 inch | 0.324 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 9.46 mm | 50u inch | SURFACE MOUNT | 0.355 inch | 0.236 inch | 1.657 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 |