Filter Your Search
1 - 8 of 8 results
|
|
FSM2JSMAA
TE Connectivity
|
$0.1291 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 2.548 N | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | BULK | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 3.6 mm | 6 mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
|
FSM2JSMA
TE Connectivity
|
$0.1674 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS AND ELV COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | GRAY | POLYAMIDE | 2.032 mm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | POLYPHENYLENE SULPHIDE | BULK | MOLDED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.028 inch | 6 mm | 3.6 mm | 6 mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.50.90.40 | ||
|
|
FSM2JSMAATR
TE Connectivity
|
$0.1915 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 50 mA | 2.548 N | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE | BROWN | SILVER | COPPER ALLOY | POLYAMIDE | TR | NO | Silver (Ag) | SOLDER | 0.028 inch | 6 mm | 3.6 mm | 6 mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.50.90.40 | ||||||||||||||
|
|
FSM2JSMATR
TE Connectivity
|
$0.3366 | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | ROHS AND ELV COMPLIANT | 1X1 | .05A@12VDC | 50 mA | OFF-(ON) | 500VAC V | 100 MΩ | 1.568 N | e4 | -20 °C | 85 °C | PANEL MOUNT | GRAY | POLYPHENYLENE SULFIDE | 2.032 mm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE | POLYPHENYLENE SULPHIDE | TR | MOLDED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.028 inch | 6 mm | 3.6 mm | 6 mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.50.90.40 | ||
|
|
FSM2JSMASTR
TE Connectivity
|
Check for Price | Yes | Active | KEYPAD SWITCH | Compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
FSM2JSMAS
TE Connectivity
|
Check for Price | Yes | Active | KEYPAD SWITCH | e4 | Silver (Ag) | Compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||||||||||||||
|
|
FSM2JSMAASTR
TE Connectivity
|
Check for Price | Yes | Active | KEYPAD SWITCH | e4 | Silver (Ag) | Compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||||||||||||||||||||||
|
|
FSM2JSMAAS
TE Connectivity
|
Check for Price | Yes | Active | KEYPAD SWITCH | e4 | Silver (Ag) | Compliant | EAR99 | 8536.50.90.31 |