Filter Your Search
1 - 10 of 120 results
|
FST20045
Transys Electronics Limited
|
Check for Price | Contact Manufacturer | TRANSYS ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RW33FST20R5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 Ω | 5 % | 26 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1 kV | MIL-R-26 | 350 °C | -55 °C | All-Welded | Bulk | 15.1 mm | 76.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
FST20020E10K00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 225 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.5 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 28.58 mm | 266.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||||||||||||||
|
FST20020E6K300JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.3 kΩ | 5 % | 225 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.1906 kV | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 33.35 mm | 266.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
FST20A14ER1000KE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 15 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.2247 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | QUICK CONNECT | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
FST20A02E2K000JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 15 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 173.2051 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 11.11 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
FST200
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1 | NO | 120 °C | -40 °C | 4 | DUAL IN-LINE | SOLID LEAD | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 700 mΩ | 630 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 630 mA | RECTANGULAR PACKAGE | NO | INDUCTANCE MEASURED AT 0.63 AMPS DC CURRENT | ||||||||||||||||||||||||||||||||||||||||||||||
|
FST20150
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | FLANGE MOUNT | SCHOTTKY | LOW POWER LOSS | NO | 175 °C | -55 °C | 2 | 3 | RECTANGULAR | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 830 mV | TO-220AB | R-PSFM-T3 | 225 A | 1 | 10 A | PLASTIC/EPOXY | 150 V | 100 µA | 150 V | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||
|
FST20020E2K000JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 225 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 670.8204 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 28.58 mm | 266.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
FST20040A
Microsemi Corporation
|
Check for Price | No | No | Transferred | FLANGE MOUNT | SCHOTTKY | NO | 175 °C | 2 | 2 | RECTANGULAR | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | POWER | ANODE | COMMON ANODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 800 mV | TO-244AB | R-XUFM-X2 | 2 kA | 1 | 100 A | UNSPECIFIED | 40 V | UNSPECIFIED | UPPER | TO-244AB | PACKAGE-2 | 2 | Not Qualified |