Filter Your Search
1 - 10 of 49 results
|
|
74FST3125Q
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 250 ps | 1 | 4 | YES | SSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 4.9 mm | QSOP | 16 | PC16 | 8542.39.00.60 | |||||||||||||
|
|
FST3125MTC
onsemi
|
Check for Price | Yes | Active | 5 V | 250 ps | 250 ps | 4 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 8542.39.00.60 | TSSOP-14 | |||||||||||
|
FST3125MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 14 | 8542.39.00.60 | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | ||||||||||||
|
IDT74FST3125PG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 250 ps | 1 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 14 | 8542.39.00.60 | TSSOP-14 | |||||||||||||||||
|
|
FST3125MX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 250 ps | 250 ps | 4 | 1 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | 751EF | 8542.39.00.60 | SOIC-14 | ||||||
|
FST3125MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 4 | 1 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | SOIC | 14 | 8542.39.00.60 | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | ||||||||||||
|
IDT74FST3125SO8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 250 ps | 1 | 4 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | SOIC | 16 | 8542.39.00.60 | SOIC-16 | |||||||||||||||
|
|
74FST3125SO8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | BUS DRIVER | e0 | 1 | 225 | TIN LEAD | SOIC | 16 | PS16 | 8542.39.00.60 | 2020-03-06 | |||||||||||||||||||||||||||||||||||||||||
|
IDT74FST3125PG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 250 ps | 1 | 4 | YES | TSSOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | 14 | 8542.39.00.60 | TSSOP-14 | |||||||||||||||||
|
|
FST3125CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 250 ps | 1 | 4 | YES | DIE | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | BUS SWITCH | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | X-XUUC-N14 | Not Qualified | 85 °C | -40 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | 8542.39.00.60 | DIE-14 |