Parametric results for: FST322 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
-
Manufacturer Part Number: fst322
Select parts from the table below to compare.
Compare
Compare
package
FST32211G
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 4 e1 85 °C -40 °C 114 GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BGA 5.50 MM, PLASTIC, MO-205, FBGA-114 114 8542.39.00.60 CBT/FST/QS/5C/B R-PBGA-B114 16 mm BUS DRIVER 12 2 3-STATE TRUE PLASTIC/EPOXY LFBGA BGA114,6X19,32 RECTANGULAR 250 ps Not Qualified 1.4 mm 5.5 V 4 V 4.5 V CMOS INDUSTRIAL BALL 800 µm BOTTOM 5.5 mm
package
FST32253M
Rochester Electronics LLC
Check for Price Active YES 1 85 °C -40 °C 16 SMALL OUTLINE NOT SPECIFIED SOIC SOP, 16 32253 R-PDSO-G16 9.9 mm MULTIPLEXER AND DEMUX/DECODER 3-STATE WITH SERIES RESISTOR TRUE PLASTIC/EPOXY SOP RECTANGULAR 1.25 ns COMMERCIAL 1.75 mm 5.5 V 4 V 4.5 V CMOS INDUSTRIAL GULL WING 1.27 mm DUAL 3.9 mm Unknown 2 8
package
FST32253MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 2 e3 85 °C -40 °C 16 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) TSSOP TSSOP-16 16 8542.39.00.60 CBT/FST/QS/5C/B R-PDSO-G16 5 mm BUS EXCHANGER 4 5 3-STATE WITH SERIES RESISTOR TRUE PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR 1.25 ns Not Qualified 1.1 mm 5.5 V 4 V 4.5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 4.4 mm 2 8 ENABLE LOW BIDIRECTIONAL 50 pF 100 mA 1.25 ns
package
FST32211G_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete YES 4 e1 85 °C -40 °C 114 GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BGA 5.50 MM, LEAD FREE, PLASTIC, MO-205, FBGA-114 114 8542.39.00.60 CBT/FST/QS/5C/B R-PBGA-B114 16 mm BUS DRIVER 12 2 3-STATE TRUE PLASTIC/EPOXY LFBGA BGA114,6X19,32 RECTANGULAR 250 ps Not Qualified 1.4 mm 5.5 V 4 V 4.5 V TTL INDUSTRIAL BALL 800 µm BOTTOM 5.5 mm
package
FST32245QSCX
Fairchild Semiconductor Corporation
Check for Price Obsolete YES 1 85 °C -40 °C 20 SMALL OUTLINE, SHRINK PITCH SSOP 0.150 INCH, MO-137, QSOP-20 20 8542.39.00.60 CBT/FST/QS/5C/B R-PDSO-G20 8.65 mm BUS DRIVER 8 2 3-STATE WITH SERIES RESISTOR TRUE PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR 1.25 ns Not Qualified 1.75 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 635 µm DUAL 3.9116 mm
FST322
Pulse Electronics Corporation
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 800 µH 300 mΩ NO 1.6 A DC-DC CONVERTER 1 NO INDUCTANCE MEASURED AT 1.6 AMPS DC CURRENT 120 °C -40 °C 4 RECTANGULAR PACKAGE DUAL IN-LINE SOLID LEAD 8504.50.80.00 EAR99
package
FST32211GX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 4 e1 85 °C -40 °C 114 GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BGA 5.50 MM, PLASTIC, MO-205, FBGA-114 114 8542.39.00.60 CBT/FST/QS/5C/B R-PBGA-B114 16 mm BUS DRIVER 12 2 3-STATE TRUE PLASTIC/EPOXY LFBGA BGA114,6X19,32 RECTANGULAR 250 ps Not Qualified 1.4 mm 5.5 V 4 V 4.5 V CMOS INDUSTRIAL BALL 800 µm BOTTOM 5.5 mm
package
FST32253MX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 2 e3 85 °C -40 °C 16 SMALL OUTLINE TR Matte Tin (Sn) SOIC SOIC-16 16 8542.39.00.60 CBT/FST/QS/5C/B R-PDSO-G16 9.902 mm BUS EXCHANGER 4 5 3-STATE WITH SERIES RESISTOR TRUE PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR 1.25 ns Not Qualified 1.753 mm 5.5 V 4 V 4.5 V CMOS INDUSTRIAL GULL WING 1.27 mm DUAL 3.899 mm 2 8 ENABLE LOW BIDIRECTIONAL 50 pF 100 mA 1.25 ns
package
FST32245WM
Fairchild Semiconductor Corporation
Check for Price Obsolete YES 1 85 °C -40 °C 20 SMALL OUTLINE SOIC 0.300 INCH, MS-013, SOIC-20 20 8542.39.00.60 CBT/FST/QS/5C/B R-PDSO-G20 12.8 mm BUS DRIVER 8 2 3-STATE WITH SERIES RESISTOR TRUE PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR 1.25 ns Not Qualified 2.65 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 1.27 mm DUAL 7.5 mm
package
FST32253QSCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 2 e3 85 °C -40 °C 16 SMALL OUTLINE, SHRINK PITCH TR Matte Tin (Sn) SSOP QSOP-16 16 8542.39.00.60 CBT/FST/QS/5C/B R-PDSO-G16 4.9 mm BUS EXCHANGER 4 5 3-STATE WITH SERIES RESISTOR TRUE PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR 1.25 ns Not Qualified 1.7272 mm 5.5 V 4 V 4.5 V CMOS INDUSTRIAL GULL WING 635 µm DUAL 3.89 mm 2 8 ENABLE LOW BIDIRECTIONAL 50 pF 100 mA 1.25 ns