Parametric results for: FST3245MTC under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: fst3245mtc
Select parts from the table below to compare.
Compare
Compare
package
FST3245MTC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 20 8542.39.00.60
FST3245MTCX
onsemi
Check for Price Yes Yes Obsolete 4.5 V 250 ps 250 ps 1 8 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH ENABLE LOW 2 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP-20 TSSOP-20 8542.39.00.60 948AQ
package
FST3245MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 20 8542.39.00.60
package
FST3245MTC
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP TSSOP, 20 Unknown
package
FST3245MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP TSSOP, 20 Unknown
package
FST3245MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 4.5 V 250 ps 1 8 YES TSSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 20 8542.39.00.01 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE EAR99