Parametric results for: FST3245WM under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: fst3245wm
Select parts from the table below to compare.
Compare
Compare
package
FST3245WM
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 1 8 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.5 mm 12.8015 mm SOIC SOP, 20 Unknown
package
FST3245WMX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 1 8 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC SOP, 20 Unknown
package
FST3245WMX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 4.5 V 250 ps 1 8 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm SOIC 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 20 20LD, SOIC, JEDEC MS013, .300", WIDE BODY EAR99 8542.39.00.01
package
FST3245WM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 250 ps 1 8 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.642 mm 7.5 mm 12.8015 mm SOIC 0.300 INCH, MS-013, SOIC-20 20 8542.39.00.60