Parametric results for: FST3253QSC under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: fst3253qsc
Select parts from the table below to compare.
Compare
Compare
FST3253QSCX
onsemi
Check for Price Yes Obsolete 4.5 V 250 ps 250 ps 2 4 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 5 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 1.1 mm DUAL 950 µm 1.5 mm 3 mm QSOP-16 MQA16A 8542.39.00.60
package
FST3253QSC
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 2 4 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9022 mm SSOP, SSOP 16 Unknown
package
FST3253QSC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 250 ps 2 4 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 5 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9022 mm 0.150 INCH, MO-137, QSOP-16 8542.39.00.60 SSOP 16
package
FST3253QSCX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 2 4 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e3 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9022 mm SSOP, SSOP 16 Unknown
package
FST3253QSCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 4.5 V 250 ps 2 4 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 5 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 4.9022 mm 0.150 INCH, MO-137, QSOP-16 16LD, QSOP, JEDEC MO-137, .150" WIDE BODY 8542.39.00.01 QSOP 16 EAR99
FST3253QSC
onsemi
Check for Price Active 4.5 V 250 ps 250 ps 2 4 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS ENABLE LOW 5 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 1.1 mm DUAL 950 µm 1.5 mm 3 mm QSOP-16 8542.39.00.60
package
FST3253QSCX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 4.5 V 250 ps 2 4 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS EXCHANGER CMOS 5 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm 0.150 INCH, LEAD FREE, MO-137, QSOP-16 8542.39.00.60 SSOP 16