Parametric results for: FST334 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 19 results

All Filters
|
-
-
Manufacturer Part Number: fst334
Select parts from the table below to compare.
Compare
Compare
package
FST3345MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred YES 1 e4 85 °C -40 °C 20 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD TSSOP 4.40 MM, MO-153AC, TSSOP-20 20 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE EAR99 8542.39.00.01 BUS SWITCH CBT/FST/QS/5C/B R-PDSO-G20 6.5 mm BUS DRIVER 1 8 2 3-STATE TRUE PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR 260 250 ps Not Qualified 1.2 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 30 4.4 mm
package
FST3345MTC
Rochester Electronics LLC
Check for Price Yes Yes Active YES 1 e3 85 °C -40 °C 20 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN TSSOP TSSOP, 20 BUS SWITCH CBT/FST/QS/5C/B R-PDSO-G20 6.5 mm BUS DRIVER 1 8 2 3-STATE TRUE PLASTIC/EPOXY TSSOP RECTANGULAR 260 250 ps 1.2 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL NOT SPECIFIED 4.4 mm Unknown
package
FST3345WMX
Rochester Electronics LLC
Check for Price Yes Yes Active YES 1 e3 85 °C -40 °C 20 SMALL OUTLINE TIN SOIC SOP, 20 BUS SWITCH CBT/FST/QS/5C/B R-PDSO-G20 12.8 mm BUS DRIVER NOT SPECIFIED 8 2 3-STATE TRUE PLASTIC/EPOXY SOP RECTANGULAR NOT SPECIFIED 250 ps 2.642 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 1.27 mm DUAL NOT SPECIFIED 7.5 mm Unknown
package
FST3345WM
Rochester Electronics LLC
Check for Price No No Active YES 1 e0 85 °C -40 °C 20 SMALL OUTLINE TIN LEAD SOIC SOP, 20 BUS SWITCH CBT/FST/QS/5C/B R-PDSO-G20 12.8 mm BUS DRIVER NOT SPECIFIED 8 2 3-STATE TRUE PLASTIC/EPOXY SOP RECTANGULAR NOT SPECIFIED 250 ps COMMERCIAL 2.642 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 1.27 mm DUAL NOT SPECIFIED 7.5 mm Unknown
FST3340
Microchip Technology Inc
Check for Price Active NO 150 °C -55 °C 3 FLANGE MOUNT SIMILAR TO TO-247AD, 3 PIN EAR99 8541.10.00.80 LOW POWER LOSS R-PSFM-T3 PLASTIC/EPOXY RECTANGULAR NOT SPECIFIED Not Qualified SCHOTTKY THROUGH-HOLE SINGLE NOT SPECIFIED EFFICIENCY CATHODE COMMON CATHODE, 2 ELEMENTS SILICON RECTIFIER DIODE 460 mV TO-247AD 300 A 2 1 15 A 40 V
package
FST3345MTC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 1 e3 85 °C -40 °C 20 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN TSSOP 4.40 MM, MO-153AC, TSSOP-20 20 8542.39.00.60 BUS SWITCH CBT/FST/QS/5C/B R-PDSO-G20 6.5 mm BUS DRIVER 1 8 2 3-STATE TRUE PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR 250 ps Not Qualified 1.2 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 4.4 mm
package
FST3345MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active YES 1 e4 85 °C -40 °C 20 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD TSSOP TSSOP, 20 BUS SWITCH CBT/FST/QS/5C/B R-PDSO-G20 6.5 mm BUS DRIVER 1 8 2 3-STATE TRUE PLASTIC/EPOXY TSSOP RECTANGULAR 260 250 ps 1.2 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 30 4.4 mm Unknown
FST334
Pulse Electronics Corporation
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 1.2 mH 380 mΩ NO 2.5 A DC-DC CONVERTER 1 NO INDUCTANCE MEASURED AT 2.5 AMPS DC CURRENT 120 °C -40 °C 4 RECTANGULAR PACKAGE DUAL IN-LINE PRINTED WIRING PIN EAR99 8504.50.80.00
package
FST3340
Microsemi Corporation (now Microchip)
Check for Price Transferred NO 150 °C -55 °C 3 FLANGE MOUNT TO-247AD SIMILAR TO TO-247AD, 3 PIN 3 EAR99 8541.10.00.80 LOW POWER LOSS R-PSFM-T3 PLASTIC/EPOXY RECTANGULAR NOT SPECIFIED Not Qualified SCHOTTKY THROUGH-HOLE SINGLE NOT SPECIFIED EFFICIENCY CATHODE COMMON CATHODE, 2 ELEMENTS SILICON RECTIFIER DIODE 460 mV TO-247AD 300 A 2 1 15 A 40 V
package
FST3345MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete YES 1 e3 85 °C -40 °C 20 SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN TSSOP 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 20 8542.39.00.60 CBT/FST/QS/5C/B R-PDSO-G20 6.5 mm BUS DRIVER 1 8 2 3-STATE TRUE PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR 250 ps Not Qualified 1.2 mm 5.5 V 4 V 5 V CMOS INDUSTRIAL GULL WING 650 µm DUAL 4.4 mm