Parametric results for: FST3345QSC under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: fst3345qsc
Select parts from the table below to compare.
Compare
Compare
package
FST3345QSCX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 250 ps 1 8 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 8.66 mm SSOP SSOP, 20 Unknown
package
FST3345QSCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 1 8 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 8.66 mm SSOP 0.150 INCH, MO-137, QSOP-20 20 8542.39.00.60
package
FST3345QSC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 250 ps 1 8 YES SSOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.9 mm 8.66 mm SSOP 0.150 INCH, MO-137, QSOP-20 20 8542.39.00.60