Parametric results for: FST3384WM under Bus Driver/Transceivers

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
Manufacturer Part Number: fst3384wm
Select parts from the table below to compare.
Compare
Compare
package
FST3384WMX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 1 10 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOP, 24 Unknown
FST3384WM
onsemi
Check for Price Active 5 V 250 ps 250 ps 2 5 YES SOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC-24 8542.39.00.60
FST3384WMX
onsemi
Check for Price Yes Obsolete 5 V 250 ps 250 ps 2 5 YES SOP 50 pF UNIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 100 mA 5.5 V 4 V INDUSTRIAL R-PDSO-G24 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC-24 8542.39.00.60 M24B
package
FST3384WMX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 250 ps 1 10 YES SOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC 0.300 INCH, MS-013, SOIC-24 24 8542.39.00.60
package
FST3384WM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 250 ps 1 10 YES SOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC 0.300 INCH, MS-013, SOIC-24 24 8542.39.00.60
package
FST3384WMX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 4.5 V 250 ps 1 10 YES SOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC 0.300 INCH, MS-013, SOIC-24 24 8542.39.00.01 24LD, SOIC, JEDEC MS013, .300", WIDE BODY EAR99
package
FST3384WM_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 4.5 V 250 ps 1 10 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC 0.300 INCH, LEAD FREE, MS-013, SOIC-24 24 8542.39.00.60
package
FST3384WM
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 250 ps 1 10 YES SOP 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.5 V 4 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOP, 24 Unknown