Filter Your Search
1 - 10 of 174 results
|
FT1218BJ00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 200 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | INSULATED TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||
|
FT1214NG00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 V | 12 A | TRIAC | SINGLE | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||
|
FT1216NW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||
|
FT1216NJ00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | INSULATED TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||
|
FT1217DW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 400 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||
|
FT1214MJ00TUC
Fagor Electrónica
|
Check for Price | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FT1215ACN8
Force Technologies Ltd
|
Check for Price | Active | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 500 pA | 108 dB | 300 µV | 2 | DIP | 30 V/us | 36 V | 5 V | INDUSTRIAL | 23000 | |||||||||||||||||||||||||||||||||||
|
FT121Q-T
FTDI Chip
|
Check for Price | Yes | Obsolete | ALSO OPERATES AT 3.3 V | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | QUAD | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HQCCN, LCC16,.12SQ,20 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | HQCCN | INDUSTRIAL | 48 MHz | 3 mm | LCC16,.12SQ,20 | 5.5 V | 4 V | 5 V | CMOS | 500 µm | 3 mm | BUS CONTROLLER, UNIVERSAL SERIAL BUS | ||||||||||||||||||||||||||||||
|
FT1215AMJ8
Force Technologies Ltd
|
Check for Price | Active | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 500 pA | 108 dB | 300 µV | 2 | DIP | 30 V/us | 36 V | 5 V | MILITARY | 23000 | |||||||||||||||||||||||||||||||||||
|
FT1210DH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1 mA | 25 mA | 25 mA | 400 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 3 V/us | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 |