Filter Your Search
1 - 1 of 1 results
|
FT28C010-25EMB-X
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.95 mm | 11.4 mm | FORCE TECHNOLOGIES LTD | QFJ | QCCN, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |