Filter Your Search
1 - 1 of 1 results
|
FT28C010-25LB-AT
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.74 mm | 16.55 mm | 16.55 mm | FORCE TECHNOLOGIES LTD | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.32.00.51 |