Filter Your Search
1 - 2 of 2 results
|
FT29F010B-120LMB
Force Technologies Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-XQCC-J32 | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | FORCE TECHNOLOGIES LTD | QCCJ, | unknown | 3A001.A.2.C | 8542.32.00.51 | ||
|
FT29F010B-120LM
Force Technologies Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | R-XQCC-J32 | 125 °C | -55 °C | 32 | UNSPECIFIED | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | FORCE TECHNOLOGIES LTD | QCCJ, | unknown | 3A001.A.2.C | 8542.32.00.51 |