Filter Your Search
1 - 4 of 4 results
|
FT6163-25CMB
Force Technologies Ltd
|
Check for Price | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | STANDARD SRAM | LG_MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.719 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
FT616325CMLF
Force Technologies Ltd
|
Check for Price | Active | STANDARD SRAM | FORCE TECHNOLOGIES LTD | , | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
FT6163-25CMBLF
Force Technologies Ltd
|
Check for Price | Yes | Obsolete | 73.728 kbit | 9 | 8KX9 | 5 V | 25 ns | STANDARD SRAM | LG_MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.719 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
FT616325CM
Force Technologies Ltd
|
Check for Price | Active | STANDARD SRAM | FORCE TECHNOLOGIES LTD | , | compliant | EAR99 | 8542.32.00.41 |