Filter Your Search
1 - 2 of 2 results
|
FT6164-10PCLF
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 34.8615 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | , | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
FT6164-10PC
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 34.8615 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | , | 28 | compliant | EAR99 | 8542.32.00.41 |