Filter Your Search
1 - 2 of 2 results
![]() |
FT6164L-15DMBLF
Force Technologies Ltd
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.719 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
![]() |
FT6164L-15DMB
Force Technologies Ltd
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | LG-MAX | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 600 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.719 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |