Filter Your Search
1 - 1 of 1 results
|
FT6168-25CMB
Force Technologies Ltd
|
Check for Price | Active | 16.384 kbit | 4 | 4KX4 | 5 V | 25 ns | STANDARD SRAM | LG_MAX | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 26.924 mm | 7.62 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 20 | compliant | 3A001.A.2.C | 8542.32.00.41 |