Filter Your Search
1 - 1 of 1 results
|
FT8128SM-70
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.3 mm | 40.65 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |