Filter Your Search
1 - 4 of 4 results
|
FTACB251V155KHLGZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1.5 µF | 250 V | 10 % | 7253 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACB | 105 °C | -40 °C | 2 | Radial | 12.5 mm | 20.1 mm | 18.2 mm | 13.5 mm | UNITED CHEMI-CON INC | , 7253 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB251V155KHLGZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 250 V | 10 % | 7253 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 125 | 125 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 12.5 mm | WIRE | 20.1 mm | 18.2 mm | 13.5 mm | NIPPON CHEMI-CON CORP | , 7253 | unknown | EAR99 | 8532.25.00.70 | |||
|
FTACB251V155JHLGZ0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1.5 µF | 250 V | 5 % | 7253 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | TACB | 105 °C | -40 °C | 2 | Radial | 12.5 mm | 20.1 mm | 18.2 mm | 13.5 mm | UNITED CHEMI-CON INC | , 7253 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
FTACB251V155JHLGZ0
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 125 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 12.5 mm | WIRE | 14.1 mm | 18.2 mm | 13.5 mm | NIPPON CHEMI-CON CORP | , 7253 | unknown | EAR99 | 8532.25.00.70 |