Filter Your Search
1 - 1 of 1 results
|
FTC0603X7R500-332KNP
VENKEL LTD
|
Check for Price | Yes | Active | 3.3 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |