Filter Your Search
1 - 4 of 4 results
|
FTE-123-02-G-DH
Samtec Inc
|
$8.8038 | Yes | Yes | Active | 46 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.255 inch | 0.725 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
FTE-123-02-G-DH-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 46 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | 94V-0 | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.255 inch | 0.725 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FTE-123-02-G-DH-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 46 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | 94V-0 | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.255 inch | 0.725 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FTE-123-02-G-DH-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 46 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.22 N | UL | 94V-0 | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.255 inch | 0.725 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |