Filter Your Search
1 - 2 of 2 results
|
FTLF1323P1BTL
Finisar Corporation
|
$55.0182 | Yes | Yes | Transferred | 1.312 µm | 1.263 µm | 1.36 µm | -34 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | ITU-T, OC-3, SDH, SONET, STM-L-1.1 | 155 Mbps | 155 Mbps | 9/125, SMF | 1 mW | 3.5 V | 3.1 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 12.43 mm | 56.64 mm | 13.72 mm | FINISAR CORP | unknown | Finisar | ||
|
FTLF1323P1BTL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.312 µm | 1.263 µm | 1.36 µm | -34 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | ITU-T, OC-3, SDH, SONET, STM-L-1.1 | 155 Mbps | 155 Mbps | 9/125, SMF | 1 mW | 3.5 V | 3.1 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 12.43 mm | 56.64 mm | 13.72 mm | II-VI INC | unknown |