Filter Your Search
1 - 3 of 3 results
|
FTLF8519P2BNL
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | GBE | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 501.1 µW | 3.6 V | 3 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 12.43 mm | 56.64 mm | 13.72 mm | FINISAR CORP | ROHS COMPLIANT PACKAGE | compliant | ||
|
FTLF8519P2BNL
Lumentum Operations LLC
|
Check for Price | Obsolete | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 770NM TO 860NM | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.6 V | 3 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | LUMENTUM OPERATIONS LLC | ROHS COMPLIANT PACKAGE | compliant | |||||||
|
FTLF8519P2BNL
Viavi Solutions Inc
|
Check for Price | Transferred | 845 nm | 830 nm | 860 nm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT CAN ALSO BE OPERATED AT 770NM TO 860NM | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 223 µW | 3.6 V | 3 V | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | VIAVI SOLUTIONS INC | ROHS COMPLIANT PACKAGE | unknown |