Filter Your Search
1 - 3 of 3 results
|
FTM-103-02-F-DV-FR
Samtec Inc
|
$0.6369 | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.118 inch | SAMTEC INC | compliant | |||||||||||||||
|
FTM-103-02-F-DV
Samtec Inc
|
$1.0136 | Yes | Yes | Active | 6 | 2 | 1 mm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.118 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
FTM-103-02-F-DV-TR
Samtec Inc
|
$1.0289 | Yes | Yes | Active | 6 | 2 | 990.6 µm | 2 | 2.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TAPE & REEL | NO | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | RECTANGULAR | 3.2258 mm | FLASH inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 0.118 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |