Filter Your Search
1 - 6 of 6 results
|
FTM-132-03-L-DV-P-TR
Samtec Inc
|
$6.9190 | Yes | Active | 64 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.248 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
FTM-132-03-L-DV
Samtec Inc
|
$7.7564 | Yes | Yes | Active | 64 | 2 | 1 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||||
|
FTM-132-03-L-DV-SA-P-TR
Samtec Inc
|
$8.2695 | Yes | Active | 64 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.248 inch | SAMTEC INC | compliant | |||||||||||
|
FTM-132-03-L-DV-P
Samtec Inc
|
$8.5835 | Yes | Active | 64 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.248 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
FTM-132-03-L-DV-SA
Samtec Inc
|
$9.7300 | Yes | Active | 64 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | SHRD ENDS | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.248 inch | SAMTEC INC | compliant | |||||||||||
|
FTM-132-03-L-DV-S
Samtec Inc
|
$9.7300 | Yes | Active | 64 | 2 | 1 mm | 2 | 15 mΩ | 3.1 A | MALE | 100 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | 820VAC V | NO | 5 GΩ | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.215 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.05 inch | 1.248 inch | SAMTEC INC | compliant | SAMTEC |