Filter Your Search
1 - 10 of 14 results
|
FTS-130-03-L-DV-TR
Samtec Inc
|
$5.1705 | Yes | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
FTS-130-03-L-DV-A-TR
Samtec Inc
|
$6.0915 | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTS-130-03-L-DV-P-TR
Samtec Inc
|
$6.1024 | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTS-130-03-L-DV
Samtec Inc
|
$6.3456 | Yes | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||
|
FTS-130-03-L-DV-A-P-TR
Samtec Inc
|
$6.3705 | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTS-130-03-L-DV-SA-TR
Samtec Inc
|
$6.6970 | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FTS-130-03-L-DV-SA-P-TR
Samtec Inc
|
$6.7126 | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FTS-130-03-L-DV-A
Samtec Inc
|
$6.9742 | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTS-130-03-L-DV-S-P-TR
Samtec Inc
|
$7.0300 | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FTS-130-03-L-DV-P
Samtec Inc
|
$7.2640 | Yes | Yes | Active | 60 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |