Filter Your Search
1 - 10 of 47 results
|
RNCF1206BKT7K00
SEI Stackpole Electronics Inc
|
$0.2610 | Yes | Yes | Active | 7 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||||||
|
RN60C7001FB14
Vishay Intertechnologies
|
$0.2750 | No | Active | 7 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
CMF557K0000BEEK
Vishay Intertechnologies
|
$0.5385 | Yes | Active | 7 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
CMF557K0000BEEB
Vishay Intertechnologies
|
$0.6325 | Yes | Active | 7 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
PTF657K0000FYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 7 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
PTF567K0000BYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 7 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
PTF567K0000BZR6
Vishay Intertechnologies
|
$0.8920 | No | Active | 7 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
RN65C7001DB14
Vishay Intertechnologies
|
$0.9240 | No | Active | 7 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||
|
PTF567K0000AZEB
Vishay Intertechnologies
|
$1.5600 | Yes | Active | 7 kΩ | 0.05 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 2.31 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
PTF657K0000BZEK
Vishay Intertechnologies
|
$3.3421 | Yes | Active | 7 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |