Filter Your Search
1 - 9 of 9 results
|
FTSH-116-01-L-DH-TR
Samtec Inc
|
$4.5022 | Yes | Yes | Active | 32 | 2 | 1.27 mm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TAPE AND REEL | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FTSH-116-01-L-DH-C
Samtec Inc
|
$4.6600 | Yes | Active | 32 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.14 inch | 0.309 inch | 0.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FTSH-116-01-L-DH-A-TR
Samtec Inc
|
$4.7690 | Yes | Yes | Active | 32 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
FTSH-116-01-L-DH-C-TR
Samtec Inc
|
$4.7800 | Yes | Active | 32 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||
|
FTSH-116-01-L-DH-A-C
Samtec Inc
|
$4.8450 | Active | 32 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||
|
FTSH-116-01-L-DH-A-C-TR
Samtec Inc
|
$4.9590 | Yes | Active | 32 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FTSH-116-01-L-DH
Samtec Inc
|
$5.0244 | Yes | Yes | Active | 32 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.8 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FTSH-116-01-L-DH-A
Samtec Inc
|
$5.3619 | Yes | Yes | Active | 32 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | ALIGNMENT PIN | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.048 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.309 inch | 0.8 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
FTSH-116-01-L-DH-A-C-FR
Samtec Inc
|
Check for Price | Active | 32 | 2 | 1.27 mm | 2 | 15 mΩ | 3.4 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.345 inch | 0.8 inch | SAMTEC INC | unknown |