Filter Your Search
1 - 3 of 3 results
|
FUF2006AMP
Fagor Electrónica
|
Check for Price | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||
|
FUF2006
Fagor Electrónica
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
FUF2006TR
Fagor Electrónica
|
Check for Price | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 |