Filter Your Search
1 - 10 of 30 results
|
FUF5400AMP
Fagor Electrónica
|
Check for Price | Active | 3 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FUF5407TR
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FUF5407
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.7 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FUF5401
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FUF5401
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134 | DO-201AD | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
FUF5406TR
Fagor Electrónica
|
Check for Price | Active | 3 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
FUF5402TR
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FUF5402
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FUF5406
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134 | DO-201AD | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
FUF5402
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.3 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134 | DO-201AD | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 |