Filter Your Search
1 - 10 of 31 results
|
FVXO-HC52B-12.288
Integrated Device Technology Inc
|
Check for Price | Transferred | 12.288 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||
|
FVXO-HC52BR-35.328
Fox Electronics
|
Check for Price | Yes | Transferred | 35.328 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||||||
|
FVXO-HC52BR-49.152
Integrated Device Technology Inc
|
Check for Price | Transferred | 49.152 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | EAR99 | ||||||||
|
FVXO-HC52B-156.25
Integrated Device Technology Inc
|
Check for Price | Transferred | 156.25 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | EAR99 | ||||||||
|
FVXO-HC52B-144.015
Integrated Device Technology Inc
|
Check for Price | Transferred | 144.015 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | EAR99 | ||||||||
|
FVXO-HC52B-25
Integrated Device Technology Inc
|
Check for Price | Transferred | 25 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||
|
FVXO-HC52B-180
Fox Electronics
|
Check for Price | Yes | Transferred | 180 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 2.5 ns | NO | 50 ppm | 10 % | 2.5 ns | 37 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | SOLCC6,.13 | |||
|
FVXO-HC52BR-0.75
Fox Electronics
|
Check for Price | Yes | Transferred | 750 kHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 22 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.13 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | ||||
|
FVXO-HC52BR-160
Integrated Device Technology Inc
|
Check for Price | Transferred | 160 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | EAR99 | ||||||||
|
FVXO-HC52B-35.328
Fox Electronics
|
Check for Price | Yes | Transferred | 35.328 MHz | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 2.5 V | 3.5 ns | NO | 50 ppm | 10 % | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | EAR99 |