Filter Your Search
1 - 2 of 2 results
|
FVXO-LC73BR-148.5
Fox Electronics
|
Check for Price | Yes | Transferred | 148.5 MHz | 100 OHM | 3.3 V | LVDS | FVXO-LC73 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||
|
FVXO-LC73BR-148.5
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 148.5 MHz | 100 OHM | 3.3 V | LVDS | FVXO-LC73 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |