Filter Your Search
1 - 10 of 1,062 results
|
SFW18S-2STME1LF
Amphenol Communications Solutions
|
$0.2103 | Yes | Active | 18 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 18 | compliant | EAR99 | ||||||||||||||||||||||||
|
HFW18R-2STE1LF
Amphenol Communications Solutions
|
$0.3188 | Yes | Obsolete | 18 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HFW18R-1STE1LF
Amphenol Communications Solutions
|
$0.3369 | Yes | Obsolete | 18 | 1 | 1 mm | FEMALE | BOARD | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | |||||||||||||||||||||||||||
|
HFW18S-4STZE1HLF
Amphenol Communications Solutions
|
$0.3380 | Yes | Active | 18 | 1 | 2 mm | 2 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.85 mm | SURFACE MOUNT | 0.142 inch | 0.209 inch | 0.827 inch | AMPHENOL ICC | 18 | compliant | EAR99 | |||||||||
|
HFW18R-1STE5H1LF
Amphenol Communications Solutions
|
$0.3720 | Yes | Active | 18 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SURFACE MOUNT | 0.075 inch | 0.256 inch | 0.811 inch | AMPHENOL ICC | compliant | EAR99 | |||||||
|
SFW18S-2STE1LF
Amphenol FCi
|
$0.4752 | Yes | Yes | Active | 18 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | ||||||||||||||||||||||||
|
SFW18S-2STE1LF
Amphenol Communications Solutions
|
$0.4806 | Yes | Active | 18 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 18 | compliant | EAR99 | ||||||||||||||||||||||||
|
HFW18S-2STE1LF
Amphenol FCi
|
$0.4895 | Yes | Yes | Obsolete | 18 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | ||||||||||||||||||||||||||
|
SFW18R-1STE1LF
Amphenol Communications Solutions
|
$0.4998 | Yes | Active | 18 | 1 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 18 | compliant | EAR99 | ||||||||||||||||||||||||||
|
SFW18S-2STAE1LF
Amphenol Communications Solutions
|
$0.5010 | Yes | Active | 18 | 1 | 1 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 |