Filter Your Search
1 - 10 of 17 results
|
YFW-30-12-H-10-SB
Samtec Inc
|
$32.6628 | No | No | Active | 300 | 10 | 1.27 mm | 10 | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | -55 °C | 125 °C | PLUG | TIN LEAD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.62 inch | 0.458 inch | 1.6 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
YFW-30-12-H-10-SB-TR
Samtec Inc
|
$58.4790 | No | No | Active | 300 | 10 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||
|
YFW-30-12-H-10-SB-P-TR
Samtec Inc
|
$61.1650 | Active | 300 | 10 | 1.27 mm | 10 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 1.39 N | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.62 inch | 0.442 inch | 1.6 inch | SAMTEC INC | unknown | SAMTEC | ||||||||||||||||
|
YFW-30-19-H-10-SB
Samtec Inc
|
$67.2576 | No | No | Active | 300 | 10 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ||||||||||||||||||||||||||
|
YFW-30-12-H-05-SB
Samtec Inc
|
Check for Price | No | No | Active | 150 | 5 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ||||||||||||||||||||||||||
|
YFW-30-12-H-08-SB-TR
Samtec Inc
|
Check for Price | No | No | Active | 240 | 8 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | GOLD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
YFW-30-12-H-05-SB-K
Samtec Inc
|
Check for Price | No | No | Active | 150 | 5 | 1.27 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | |||||||||||||||||||||||||||
|
YFW-30-19-H-05-SB-P
Samtec Inc
|
Check for Price | No | No | Active | 150 | 5 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ||||||||||||||||||||||||||||
|
YFW-30-12-H-08-SB-K-TR
Samtec Inc
|
Check for Price | No | No | Active | 240 | 8 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | ||||||||||||||||||||||||||||
|
YFW-30-19-H-05-SB
Samtec Inc
|
Check for Price | No | No | Active | 150 | 5 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant |